Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESD-SR-130527X-R1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.89AK3190
Product RangeESD-SR Series
Your Part Number
95 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.040 |
| 10+ | $2.550 |
| 25+ | $2.330 |
| 50+ | $2.100 |
| 100+ | $1.940 |
Price for:Each
Minimum: 1
Multiple: 1
$4.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-SR-130527X-R1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.89AK3190
Product RangeESD-SR Series
Cable Diameter5mm
Frequency Min-
Frequency Max500MHz
Impedance-
Product RangeESD-SR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Diameter
5mm
Frequency Max
500MHz
Product Range
ESD-SR Series
Frequency Min
-
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
