Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESD-SR-150632X-R1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.89AK3191
Product RangeESD-SR Series
Your Part Number
105 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.550 |
| 25+ | $2.830 |
| 100+ | $2.320 |
| 250+ | $2.270 |
| 500+ | $2.200 |
| 1000+ | $2.180 |
| 2500+ | $2.140 |
| 5000+ | $2.100 |
Price for:Each
Minimum: 1
Multiple: 1
$4.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-SR-150632X-R1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.89AK3191
Product RangeESD-SR Series
Cable Diameter6mm
Frequency Min-
Frequency Max500MHz
Impedance-
Product RangeESD-SR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Diameter
6mm
Frequency Max
500MHz
Product Range
ESD-SR Series
Frequency Min
-
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
