Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoFCS0V104ZFTBR24Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.78AC5658
Product RangeFC Supercapacitors Series
Also Known AsUSCFCS0V104ZBC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.310 |
| 3000+ | $3.240 |
| 5000+ | $3.170 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$3,310.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFCS0V104ZFTBR24Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.78AC5658
Product RangeFC Supercapacitors Series
Also Known AsUSCFCS0V104ZBC
Technical Datasheet
Capacitance0.1F
Voltage(DC)3.5V
Capacitor TerminalsSolder
Capacitance Tolerance-20%, +80%
Lead Spacing-
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageRadial Can - SMD
Capacitor MountingSurface Mount
ESR100ohm
Product Diameter10.7mm
Product Length-
Product Width-
Product Height5.5mm
Product RangeFC Supercapacitors Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.1F
Capacitor Terminals
Solder
Lead Spacing
-
Capacitor Case / Package
Radial Can - SMD
ESR
100ohm
Product Length
-
Product Height
5.5mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
3.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Surface Mount
Product Diameter
10.7mm
Product Width
-
Product Range
FC Supercapacitors Series
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for FCS0V104ZFTBR24
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
