Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoFPL150/100/20-BH1TCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.25AJ0825
Product RangeFPL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $168.070 |
| 5+ | $161.490 |
| 10+ | $154.930 |
| 25+ | $150.740 |
Price for:Each
Minimum: 1
Multiple: 1
$168.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFPL150/100/20-BH1TCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.25AJ0825
Product RangeFPL Series
Technical Datasheet
ApplicationsWireless Power Charging
Length150mm
Width100mm
Thickness20mm
Power Reference (kW)30kW
Operating Temperature Range-40°C to +125°C
Product RangeFPL Series
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Applications
Wireless Power Charging
Width
100mm
Power Reference (kW)
30kW
Product Range
FPL Series
SVHC
No SVHC (04-Feb-2026)
Length
150mm
Thickness
20mm
Operating Temperature Range
-40°C to +125°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
