Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoGTX-2100-YXXCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.88AH8301
Product RangeGTX Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $71.750 |
| 5+ | $69.320 |
| 10+ | $66.880 |
| 25+ | $57.060 |
| 50+ | $56.560 |
| 100+ | $55.420 |
| 250+ | $54.320 |
| 5000+ | $53.210 |
Price for:Each
Minimum: 1
Multiple: 1
$71.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoGTX-2100-YXXCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.88AH8301
Product RangeGTX Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating10A
Filter Type1 Phase
No. of PhasesSingle Phase
Filter TerminalsScrew
No. of Stages1 Stage
Capacitance10000pF
Filter MountingChassis Mount
Filter Input TerminalsScrew
Leakage Current Max4.6mA
Filter Output TerminalsScrew
Product RangeGTX Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for GTX-2100-YXX
1 Product Found
Product Overview
The GTX plastic case filters cover single-phase EMC requirements with a wide variety of characteristics. By using nanocrystalline core material, these filters achieve excellent attenuation characteristics in a compact size. In addition, 6 different combinations of Y capacitors can be selected to support various inverter topologies. These filters are compact and lightweight due to its high mechanical density.
- Single-phase 250 VAC / 560 VDC
- Current range from 6 to 30 A
- Nanocrystalline core material
- Selection of Y capacitors combinations
- Compact and lightweight
- Operating temperature range from -25°C to +55°C
- UL, c-UL, and TÜV approved, for 250 VAC only
- RoHS compliant
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
No. of Phases
Single Phase
No. of Stages
1 Stage
Filter Mounting
Chassis Mount
Leakage Current Max
4.6mA
Product Range
GTX Series
Voltage Rating
250VAC
Filter Type
1 Phase
Filter Terminals
Screw
Capacitance
10000pF
Filter Input Terminals
Screw
Filter Output Terminals
Screw
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
