Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $49.980 |
| 20+ | $47.460 |
| 30+ | $45.020 |
| 50+ | $40.780 |
| 100+ | $37.130 |
| 250+ | $36.320 |
| 500+ | $35.180 |
Price for:Each
Minimum: 10
Multiple: 10
$499.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoLF-202-9Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.90AC5304
Product RangeLF Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250V
Current Rating2A
Filter Type1 Phase
No. of PhasesSingle Phase
Filter TerminalsWire Leaded
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsWire Leaded
Leakage Current Max5µA
Filter Output TerminalsWire Leaded
Product RangeLF Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The LF metal box filters cover single-phase or three-phase requirements with a wide variety of characteristics. These filters are optimized for conduction noise. Their input/output terminals are screw type or lead wire type.
- Single-phase 250 VAC
- Current range from 2 to 60 A
- Operating temperature range from -25°C to +55°C
- RoHS compliant
Technical Specifications
Filter Applications
General Purpose
Current Rating
2A
No. of Phases
Single Phase
No. of Stages
1 Stage
Filter Input Terminals
Wire Leaded
Filter Output Terminals
Wire Leaded
SVHC
No SVHC (23-Jan-2024)
Voltage Rating
250V
Filter Type
1 Phase
Filter Terminals
Wire Leaded
Filter Mounting
Chassis Mount
Leakage Current Max
5µA
Product Range
LF Series
Alternatives for LF-202-9
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

