Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoM-532CTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel90AC5547
Cut Tape07AH2003
Product RangeM-500CT Series
Also Known AsUDLM000532CT00
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $2.210 | $2,210.00 |
| Total Price | $2,210.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $2.210 |
| 2000+ | $2.170 |
| 3000+ | $2.130 |
| 5000+ | $2.090 |
| 10000+ | $2.030 |
| 25000+ | $1.990 |
| 50000+ | $1.950 |
| 100000+ | $1.900 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.210 |
| 3000+ | $2.170 |
| 5000+ | $2.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoM-532CTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel90AC5547
Cut Tape07AH2003
Product RangeM-500CT Series
Also Known AsUDLM000532CT00
Technical Datasheet
DC Current Rating500mA
Inductance450µH
DC Resistance Max0.09ohm
Product RangeM-500CT Series
Impedance800ohm
Common Mode Filter Case9mm x 7.5mm x 5.6mm
Inductor Case / Package-
Product Length9mm
Product Width7.5mm
Product Height5.6mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET M-500CT coils are common mode chokes with a wide variety of characteristics. These SMD toroidal coils are designed with our proprietary ferrite cores and are suitable for noise countermeasure in DC signal line circuits.
- Proprietary Nickel-Zinc (Ni-Zn) ferrite core
- Insulation resistance: more than 10 MΩ (100 VDC, between lines)
- SMD, available in Tape & Reel
- Operating temperature range from -25°C to +85°C
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.09ohm
Impedance
800ohm
Inductor Case / Package
-
Product Width
7.5mm
Operating Temperature Min
-25°C
Qualification
-
Inductance
450µH
Product Range
M-500CT Series
Common Mode Filter Case
9mm x 7.5mm x 5.6mm
Product Length
9mm
Product Height
5.6mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for M-532CT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
