Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoM-543CTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.90AC5550
Product RangeM-500CT Series
Also Known AsUDLM000543CT00
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.280 |
| 3000+ | $2.100 |
| 5000+ | $2.060 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$2,280.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoM-543CTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.90AC5550
Product RangeM-500CT Series
Also Known AsUDLM000543CT00
Technical Datasheet
DC Current Rating1A
Inductance700µH
DC Resistance Max0.1ohm
Product RangeM-500CT Series
Impedance800ohm
Common Mode Filter Case10mm x 8.9mm x 5mm
Product Length10mm
Product Width8.9mm
Product Height5mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
1A
DC Resistance Max
0.1ohm
Impedance
800ohm
Product Length
10mm
Product Height
5mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance
700µH
Product Range
M-500CT Series
Common Mode Filter Case
10mm x 8.9mm x 5mm
Product Width
8.9mm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (3)
Alternatives for M-543CT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
