Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoM-TRS5-30BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.90AC5536
Product RangeTRS Series
Also Known AsUSEI30B0000000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 50+ | $10.750 |
| 100+ | $8.900 |
| 250+ | $8.660 |
| 500+ | $8.420 |
Price for:Each
Minimum: 50
Multiple: 50
$537.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoM-TRS5-30BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.90AC5536
Product RangeTRS Series
Also Known AsUSEI30B0000000
Technical Datasheet
Switching Temperature30°C
Reset Temperature-
Contact OperationNormally Closed
Sensor TerminalsThrough Hole
Sensor HousingAxial Leaded
Contact Rating550mA at 140VAC, 550mA at 200VDC
Product RangeTRS Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TRS Thermal Reed Switch is a highly reliable, precise temperature-sensitive switch ideal for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material's magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. These products have also been attested by the International Relay Association.
- High reliability for on/off operations
- High-speed response
- Long operational life and excellent environmental durability
- Extremely simple circuit design
- High-speed response
- Long operational life and excellent environmental durability
- Extremely simple circuit design
- Compact, light and easy to handle
- Dust, explosion and corrosion-proof
- Wide range of operating temperatures available from -10°C to +130°C
- Excellent temperature accuracy of ±2.5°C
Technical Specifications
Switching Temperature
30°C
Contact Operation
Normally Closed
Sensor Housing
Axial Leaded
Product Range
TRS Series
Reset Temperature
-
Sensor Terminals
Through Hole
Contact Rating
550mA at 140VAC, 550mA at 200VDC
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
