Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoM3253504E2X105KZMB-T&RCopy
Manufacturer Standard Lead Time61 weeks
Newark Part No.
Re-Reel69AC5707RL
Cut Tape69AC5707
Product RangeK / MIL-PRF-32535 Series
Your Part Number
602 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.680 | $14.68 |
| Total Price | $14.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.680 |
| 10+ | $13.210 |
| 25+ | $12.460 |
| 50+ | $11.720 |
| 100+ | $10.830 |
| 250+ | $10.160 |
| 500+ | $9.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoM3253504E2X105KZMB-T&RCopy
Manufacturer Standard Lead Time61 weeks
Newark Part No.
Re-Reel69AC5707RL
Cut Tape69AC5707
Product RangeK / MIL-PRF-32535 Series
Technical Datasheet
Capacitance1µF
Voltage(DC)10V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeK / MIL-PRF-32535 Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
K / MIL-PRF-32535 Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for M3253504E2X105KZMB-T&R
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
