Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D0530LR33Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel03AH4289
Re-Reel06AH4138RL
Cut Tape06AH4138
Product RangeMPX Series
Your Part Number
123 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.400 | $1.40 |
| Total Price | $1.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 25+ | $1.390 |
| 100+ | $1.340 |
| 250+ | $1.280 |
| 500+ | $1.220 |
| 1000+ | $1.160 |
| 5000+ | $0.905 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.010 |
| 7500+ | $0.881 |
| 12500+ | $0.862 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D0530LR33Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel03AH4289
Re-Reel06AH4138RL
Cut Tape06AH4138
Product RangeMPX Series
Inductance330nH
RMS Current (Irms)16A
Inductor ConstructionShielded
Saturation Current (Isat)15A
Product RangeMPX Series
Power Inductor Case5.3mm x 5mm x 3mm
Inductor Case / Package-
DC Resistance Max5200µohm
Inductance Tolerance± 20%
Product Length5.3mm
Product Width5mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
MPX Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
16A
Saturation Current (Isat)
15A
Power Inductor Case
5.3mm x 5mm x 3mm
DC Resistance Max
5200µohm
Product Length
5.3mm
Product Height
3mm
Alternatives for MPX1D0530LR33
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
