Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D1040LR33Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel34AH1275RL
Cut Tape34AH1275
Product RangeMPX Series
Your Part Number
980 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.400 | $2.40 |
| Total Price | $2.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.400 |
| 25+ | $2.310 |
| 100+ | $2.030 |
| 250+ | $1.750 |
| 500+ | $1.470 |
| 1000+ | $1.200 |
| 5000+ | $1.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D1040LR33Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel34AH1275RL
Cut Tape34AH1275
Product RangeMPX Series
Inductance330nH
RMS Current (Irms)29.7A
Inductor ConstructionShielded
Saturation Current (Isat)47A
Power Inductor Case10.8mm x 10mm x 4mm
Product RangeMPX Series
Inductor Case / Package-
DC Resistance Max1900µohm
Inductance Tolerance± 20%
Product Length10.8mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Power Inductor Case
10.8mm x 10mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
29.7A
Saturation Current (Isat)
47A
Product Range
MPX Series
DC Resistance Max
1900µohm
Product Length
10.8mm
Product Height
4mm
Alternatives for MPX1D1040LR33
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
