Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D1235L100Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel33AH6782
Re-Reel34AH1296RL
Cut Tape34AH1296
Product RangeMPX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.400 | $2.40 |
| Total Price | $2.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.400 |
| 25+ | $2.030 |
| 100+ | $1.750 |
| 250+ | $1.720 |
| 500+ | $1.530 |
| 1000+ | $1.510 |
| 5000+ | $1.480 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.500 |
| 1500+ | $1.470 |
| 2500+ | $1.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D1235L100Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel33AH6782
Re-Reel34AH1296RL
Cut Tape34AH1296
Product RangeMPX Series
Inductance10µH
RMS Current (Irms)7.4A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Power Inductor Case13.2mm x 12.5mm x 3.5mm
Product RangeMPX Series
Inductor Case / Package-
DC Resistance Max0.035ohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.5mm
Product Height3.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
13.2mm x 12.5mm x 3.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
7.4A
Saturation Current (Isat)
12A
Product Range
MPX Series
DC Resistance Max
0.035ohm
Product Length
13.2mm
Product Height
3.5mm
Alternatives for MPX1D1235L100
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
