Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D1235LR68Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel33AH6776
Re-Reel34AH1293RL
Cut Tape34AH1293
Product RangeMPX Series
Your Part Number
94 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.650 | $2.65 |
| Total Price | $2.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
| 100+ | $2.190 |
| 250+ | $2.010 |
| 500+ | $1.880 |
| 1000+ | $1.760 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.650 |
| 1000+ | $1.560 |
| 2000+ | $1.510 |
| 4000+ | $1.380 |
| 6000+ | $1.340 |
| 10000+ | $1.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D1235LR68Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel33AH6776
Re-Reel34AH1293RL
Cut Tape34AH1293
Product RangeMPX Series
Inductance680nH
RMS Current (Irms)25.9A
Inductor ConstructionShielded
Saturation Current (Isat)40A
Product RangeMPX Series
Power Inductor Case13.2mm x 12.5mm x 3.5mm
Inductor Case / Package-
DC Resistance Max2900µohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.5mm
Product Height3.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
MPX Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
25.9A
Saturation Current (Isat)
40A
Power Inductor Case
13.2mm x 12.5mm x 3.5mm
DC Resistance Max
2900µohm
Product Length
13.2mm
Product Height
3.5mm
Alternatives for MPX1D1235LR68
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
