Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D1040LR33Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel65AH8332RL
Cut Tape65AH8332
Product RangeMPXV Series
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.140 | $2.14 |
| Total Price | $2.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 25+ | $1.970 |
| 100+ | $1.790 |
| 250+ | $1.630 |
| 500+ | $1.450 |
| 1000+ | $1.270 |
| 5000+ | $1.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D1040LR33Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel65AH8332RL
Cut Tape65AH8332
Product RangeMPXV Series
Inductance330nH
RMS Current (Irms)29.7A
Inductor ConstructionShielded
Saturation Current (Isat)47A
Product RangeMPXV Series
Power Inductor Case10.8mm x 10mm x 4mm
Inductor Case / Package-
DC Resistance Max1900µohm
Inductance Tolerance± 20%
Product Length10.8mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
MPXV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
29.7A
Saturation Current (Isat)
47A
Power Inductor Case
10.8mm x 10mm x 4mm
DC Resistance Max
1900µohm
Product Length
10.8mm
Product Height
4mm
Alternatives for MPXV1D1040LR33
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
