Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D1054L100Copy
Newark Part No.
Full Reel51AH4895
Re-Reel65AH8350
Cut Tape65AH8350
Product RangeMPXV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.790 | $2.79 |
| Total Price | $2.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.790 |
| 100+ | $2.220 |
| 250+ | $2.040 |
| 500+ | $1.880 |
| 1000+ | $1.750 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 1000+ | $1.460 |
| 2000+ | $1.390 |
| 4000+ | $1.280 |
| 6000+ | $1.250 |
| 10000+ | $1.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D1054L100Copy
Newark Part No.
Full Reel51AH4895
Re-Reel65AH8350
Cut Tape65AH8350
Product RangeMPXV Series
Inductance10µH
RMS Current (Irms)7.9A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Power Inductor Case10.8mm x 10mm x 5.4mm
Product RangeMPXV Series
Inductor Case / Package-
DC Resistance Max0.0276ohm
Inductance Tolerance± 20%
Product Length10.8mm
Product Width10mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
10.8mm x 10mm x 5.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
7.9A
Saturation Current (Isat)
12A
Product Range
MPXV Series
DC Resistance Max
0.0276ohm
Product Length
10.8mm
Product Height
5.4mm
Alternatives for MPXV1D1054L100
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
