Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D1264LR33Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel51AH4969
Re-Reel65AH8387RL
Cut Tape65AH8387
Product RangeMPXV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.560 | $3.56 |
| Total Price | $3.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.560 |
| 25+ | $2.700 |
| 100+ | $2.570 |
| 250+ | $2.560 |
| 500+ | $2.230 |
| 1000+ | $2.190 |
| 5000+ | $2.140 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $2.490 |
| 750+ | $2.170 |
| 1250+ | $2.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D1264LR33Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel51AH4969
Re-Reel65AH8387RL
Cut Tape65AH8387
Product RangeMPXV Series
Inductance330nH
RMS Current (Irms)45.6A
Inductor ConstructionShielded
Saturation Current (Isat)70A
Power Inductor Case13.2mm x 12.5mm x 6.4mm
Product RangeMPXV Series
Inductor Case / Package-
DC Resistance Max1200µohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.5mm
Product Height6.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Power Inductor Case
13.2mm x 12.5mm x 6.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
45.6A
Saturation Current (Isat)
70A
Product Range
MPXV Series
DC Resistance Max
1200µohm
Product Length
13.2mm
Product Height
6.4mm
Alternatives for MPXV1D1264LR33
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
