Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D1264LR68Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel65AH8389RL
Cut Tape65AH8389
Product RangeMPXV Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.030 | $4.03 |
| Total Price | $4.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.030 |
| 25+ | $3.000 |
| 100+ | $2.640 |
| 250+ | $2.280 |
| 500+ | $2.110 |
| 1000+ | $2.070 |
| 5000+ | $2.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D1264LR68Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel65AH8389RL
Cut Tape65AH8389
Product RangeMPXV Series
Inductance680nH
RMS Current (Irms)35.4A
Inductor ConstructionShielded
Saturation Current (Isat)50A
Power Inductor Case13.2mm x 12.5mm x 6.4mm
Product RangeMPXV Series
Inductor Case / Package-
DC Resistance Max1900µohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.5mm
Product Height6.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Power Inductor Case
13.2mm x 12.5mm x 6.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
35.4A
Saturation Current (Isat)
50A
Product Range
MPXV Series
DC Resistance Max
1900µohm
Product Length
13.2mm
Product Height
6.4mm
Alternatives for MPXV1D1264LR68
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
