Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPXV1D2213L6R8
Newark Part No.51AH5075
Product RangeMPXV Series
Also Known AsUPI2X12213V6R8
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
1+ | $13.140 |
400+ | $12.480 |
800+ | $12.110 |
1600+ | $11.740 |
2400+ | $11.180 |
Price for:Each (Supplied on Full Reel)
Minimum: 50
Multiple: 50
$657.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D2213L6R8
Newark Part No.51AH5075
Product RangeMPXV Series
Also Known AsUPI2X12213V6R8
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)39A
Inductor ConstructionShielded
Saturation Current (Isat)42A
Product RangeMPXV Series
Power Inductor Case22.5mm x 22mm x 13mm
Inductor Case / Package-
DC Resistance Max3.3mohm
Inductance Tolerance± 20%
Product Length22.5mm
Product Width22mm
Product Height13mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
MPXV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
39A
Saturation Current (Isat)
42A
Power Inductor Case
22.5mm x 22mm x 13mm
DC Resistance Max
3.3mohm
Product Length
22.5mm
Product Height
13mm
Alternatives for MPXV1D2213L6R8
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate