Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoNBL15602SCopy
Newark Part No.80AC8614
Product RangeNBL Series
Also Known AsUPCNBL15602S00
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $140.130 |
Price for:Each
Minimum: 16
Multiple: 16
$2,242.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoNBL15602SCopy
Newark Part No.80AC8614
Product RangeNBL Series
Also Known AsUPCNBL15602S00
Technical Datasheet
Sensing Range Min-
Sensing Range Max-
Beam Angle-
Switching Frequency-
External Diameter-
Sensitivity (dB)-
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeNBL Series
SVHCLead titanium zirconium oxide
Product Overview
KEMET's Langevin-type transducers are used whereever powerful ultrasonic waves must be generated. For application flexibility and ease of installation, these transducers are mounted in a structure that can be bolted virtually anywhere.KEMET's high-performance ceramic material NEPEC® N-61 is excellent for use in these Langevin transducers. KEMET produces a number of this type of transducers, all featuring high quality and excellent output levels, and all based on a unique proprietary design.
- High mechanical Q and excellent electro-acoustic conversion efficiency, providing a high output amplitude
- High speed of vibration due to piezoelectric element
- High reliability
- Fast and easy installation
- Good amplitude linearity due to N-61 ceramics' extended temperature range
- RoHS/REACH compliant
Technical Specifications
Sensing Range Min
-
Beam Angle
-
External Diameter
-
Operating Temperature Min
-40°C
Product Range
NBL Series
Sensing Range Max
-
Switching Frequency
-
Sensitivity (dB)
-
Operating Temperature Max
120°C
SVHC
Lead titanium zirconium oxide
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide
Download Product Compliance Certificate
Product Compliance Certificate
