Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPEH169MT5220QB2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15N6612
Product RangePEH169 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 12+ | $111.130 |
| 24+ | $108.910 |
| 36+ | $106.680 |
| 60+ | $104.470 |
| 120+ | $102.240 |
| 300+ | $100.020 |
Price for:Each
Minimum: 12
Multiple: 12
$1,333.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEH169MT5220QB2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15N6612
Product RangePEH169 Series
Technical Datasheet
Capacitance22000µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance-10%, +30%
Capacitor TerminalsScrew
Lifetime @ Temperature13000 hours @ 105°C
PolarityPolar
Product RangePEH169 Series
Product Diameter76.6mm
Product Height106mm
Lead Spacing32mm
ESR0.006ohm
Ripple Current73A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
76.6mm
Lead Spacing
32mm
Ripple Current
73A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
63V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
13000 hours @ 105°C
Product Range
PEH169 Series
Product Height
106mm
ESR
0.006ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
