Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPEH169PA4100QB2Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.61AK2385
Product RangePEH169 Series
Your Part Number
75 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.340 |
| 5+ | $37.880 |
| 10+ | $33.420 |
| 25+ | $31.910 |
| 100+ | $30.390 |
| 500+ | $29.790 |
| 1000+ | $29.180 |
Price for:Each
Minimum: 1
Multiple: 1
$42.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEH169PA4100QB2Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.61AK2385
Product RangePEH169 Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)100V
Voltage(AC)-
Capacitance Tolerance-10%, +30%
Capacitor TerminalsScrew
Lifetime @ Temperature7000 hours @ 105°C
PolarityPolar
Product RangePEH169 Series
Product Diameter36.6mm
Product Height51.5mm
Lead Spacing13mm
ESR0.067ohm
Ripple Current17.4A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
36.6mm
Lead Spacing
13mm
Ripple Current
17.4A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
7000 hours @ 105°C
Product Range
PEH169 Series
Product Height
51.5mm
ESR
0.067ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
