Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPEH200MV6100MU2Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.61AK2386
Product RangePEH200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $237.500 |
| 5+ | $223.020 |
| 10+ | $208.540 |
| 25+ | $194.070 |
| 50+ | $190.190 |
| 100+ | $186.310 |
Price for:Each
Minimum: 1
Multiple: 1
$237.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEH200MV6100MU2Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.61AK2386
Product RangePEH200 Series
Capacitance0.1F
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature19000 hours @ 85°C
PolarityPolar
Product RangePEH200 Series
Product Diameter76.6mm
Product Height146mm
Lead Spacing32mm
ESR5000µohm
Ripple Current62.2A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1F
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
76.6mm
Lead Spacing
32mm
Ripple Current
62.2A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
19000 hours @ 85°C
Product Range
PEH200 Series
Product Height
146mm
ESR
5000µohm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
