Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPHH227HKP4360ME4Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.03AM5842
Product RangePHH227 Series
Your Part Number
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.320 |
| 10+ | $19.480 |
| 25+ | $17.350 |
| 50+ | $16.350 |
| 100+ | $14.830 |
| 250+ | $14.290 |
| 500+ | $13.530 |
Price for:Each
Minimum: 1
Multiple: 1
$20.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHH227HKP4360ME4Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.03AM5842
Product RangePHH227 Series
Capacitance3600µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Capacitor Case / PackageRadial Leaded
ESR-
Lifetime @ Temperature-
Product Diameter16.2mm
Product Length-
Product Width-
Product Height35.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePHH227 Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3600µF
Voltage(DC)
25V
ESR
-
Product Diameter
16.2mm
Product Width
-
Operating Temperature Min
-40°C
Product Range
PHH227 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
-
Product Length
-
Product Height
35.7mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Alternatives for PHH227HKP4360ME4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
