Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | R474N31005001KCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 91AC2760 |
| Product Range | R47 Series |
| Also Known As | 474N31005001K |
| Your Part Number | |
| Technical Datasheet |
900 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 10+ | $0.938 |
| 25+ | $0.888 |
| 50+ | $0.839 |
| 100+ | $0.788 |
| 500+ | $0.665 |
| 1000+ | $0.623 |
| 2500+ | $0.557 |
Price for:Each
Minimum: 1
Multiple: 1
$1.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | R474N31005001KCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 91AC2760 |
| Product Range | R47 Series |
| Also Known As | 474N31005001K |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.1µF |
| Capacitance Tolerance | ± 10% |
| Suppression Class | X2 |
| Capacitor Mounting | Through Hole |
| Voltage Rating X | 440VAC |
| Voltage Rating Y | - |
| dv/dt Rating | 300V/µs |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 22.5mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 110°C |
| Product Range | R47 Series |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 0.1µF |
| Suppression Class | X2 |
| Voltage Rating X | 440VAC |
| dv/dt Rating | 300V/µs |
| Lead Spacing | 22.5mm |
| Operating Temperature Max | 110°C |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 10% |
| Capacitor Mounting | Through Hole |
| Voltage Rating Y | - |
| Humidity Rating | GRADE II (Test Condition A) |
| Operating Temperature Min | -40°C |
| Product Range | R47 Series |
| SVHC | No SVHC (15-Jan-2018) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
