Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBC1-150-162Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.66AH0151
Product RangeSBC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.030 |
| 20+ | $1.010 |
| 30+ | $0.983 |
| 50+ | $0.958 |
| 100+ | $0.795 |
| 250+ | $0.773 |
| 500+ | $0.757 |
| 1000+ | $0.742 |
Price for:Each
Minimum: 10
Multiple: 10
$10.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBC1-150-162Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.66AH0151
Product RangeSBC Series
Technical Datasheet
Product RangeSBC Series
Inductance15µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.6A
Saturation Current (Isat)1.2A
DC Resistance Max0.1ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBC Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.2A
Inductance Tolerance
± 20%
Inductance
15µH
RMS Current (Irms)
1.6A
DC Resistance Max
0.1ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
