Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBC7-152-481Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.66AH0271
Product RangeSBC Series
Your Part Number
166 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.160 |
| 25+ | $2.790 |
| 100+ | $2.380 |
| 250+ | $2.150 |
| 500+ | $2.020 |
| 1000+ | $1.900 |
| 2500+ | $1.860 |
| 5000+ | $1.830 |
Price for:Each
Minimum: 1
Multiple: 1
$3.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBC7-152-481Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.66AH0271
Product RangeSBC Series
Technical Datasheet
Product RangeSBC Series
Inductance1.5mH
Inductor ConstructionUnshielded
RMS Current (Irms)480mA
Saturation Current (Isat)930mA
DC Resistance Max1.58ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBC Series
Inductor Construction
Unshielded
Saturation Current (Isat)
930mA
Inductance Tolerance
± 10%
Inductance
1.5mH
RMS Current (Irms)
480mA
DC Resistance Max
1.58ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
