Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBCP-14HY100BCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.01AH7845
Product RangeSBCP Series
Your Part Number
165 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.140 |
| 25+ | $2.880 |
| 100+ | $2.390 |
| 250+ | $2.360 |
| 500+ | $2.300 |
| 1000+ | $1.830 |
| 2500+ | $1.790 |
| 5000+ | $1.760 |
Price for:Each
Minimum: 1
Multiple: 1
$3.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-14HY100BCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.01AH7845
Product RangeSBCP Series
Technical Datasheet
Product RangeSBCP Series
Inductance10µH
Inductor ConstructionUnshielded
RMS Current (Irms)3A
Saturation Current (Isat)10.3A
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
10.3A
Inductance Tolerance
± 20%
Inductance
10µH
RMS Current (Irms)
3A
DC Resistance Max
0.04ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
