Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBCP-14HY152BCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.01AH7851
Product RangeSBCP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.950 |
| 25+ | $2.390 |
| 100+ | $2.270 |
| 250+ | $1.990 |
| 500+ | $1.920 |
| 1000+ | $1.830 |
| 2500+ | $1.790 |
| 5000+ | $1.770 |
Price for:Each
Minimum: 1
Multiple: 1
$2.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-14HY152BCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.01AH7851
Product RangeSBCP Series
Technical Datasheet
Product RangeSBCP Series
Inductance1.5mH
Inductor ConstructionUnshielded
RMS Current (Irms)470mA
Saturation Current (Isat)800mA
DC Resistance Max1.52ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
800mA
Inductance Tolerance
± 10%
Inductance
1.5mH
RMS Current (Irms)
470mA
DC Resistance Max
1.52ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
