Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBCP-87HY680HCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel01AH7940RL
Cut Tape01AH7940
Product RangeSBCP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.860 | $3.86 |
| Total Price | $3.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.860 |
| 25+ | $3.710 |
| 100+ | $3.430 |
| 250+ | $3.140 |
| 500+ | $2.840 |
| 1000+ | $2.510 |
| 5000+ | $2.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-87HY680HCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel01AH7940RL
Cut Tape01AH7940
Product RangeSBCP Series
Technical Datasheet
Product RangeSBCP Series
Inductance68µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.16A
Saturation Current (Isat)1A
DC Resistance Max0.19ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1A
Inductance Tolerance
± 10%
Inductance
68µH
RMS Current (Irms)
1.16A
DC Resistance Max
0.19ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SBCP-87HY680H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
