Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBT-0180WCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.84AC8424
Product RangeSBT-01W Series
Also Known AsUDLSBTW0180W00
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $4.200 |
| 25+ | $3.210 |
| 100+ | $2.730 |
| 250+ | $2.610 |
| 500+ | $2.490 |
| 1000+ | $2.360 |
| 2500+ | $2.330 |
| 5000+ | $2.290 |
Price for:Each
Minimum: 1
Multiple: 1
$4.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBT-0180WCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.84AC8424
Product RangeSBT-01W Series
Also Known AsUDLSBTW0180W00
Technical Datasheet
Inductance80µH
DC Current Rating500mA
DC Resistance Max0.055ohm
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeSBT-01W Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SBT-01W coils are common mode chokes with a wide variety of characteristics. These through-hole toroidal coils are designed with our proprietary ferrite cores and are suitable for noise countermeasure in DC signal line circuit.
- Proprietary Nickel-Zinc (Ni-Zn) ferrite core
- Withstanding voltage: 200 VDC (one minute, between lines)
- Insulation resistance: more than 10 MΩ (100 VDC, between lines)
- Operating temperature range from -25°C to +70°C
- Operating temperature range from -25°C to +70°C
Technical Specifications
Inductance
80µH
DC Resistance Max
0.055ohm
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
500mA
Operating Temperature Min
-25°C
Product Range
SBT-01W Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
