Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBT-0210TCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel69AH2131RL
Cut Tape69AH2131
Product RangeSBT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.450 | $14.50 |
| Total Price | $14.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.450 |
| 30+ | $1.340 |
| 100+ | $1.240 |
| 250+ | $1.210 |
| 500+ | $1.140 |
| 1000+ | $1.120 |
| 5000+ | $0.978 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBT-0210TCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel69AH2131RL
Cut Tape69AH2131
Product RangeSBT Series
Technical Datasheet
Inductance10µH
DC Current Rating500mA
DC Resistance Max0.02ohm
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeSBT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
DC Resistance Max
0.02ohm
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
500mA
Operating Temperature Min
-25°C
Product Range
SBT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
