Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBT-0260Copy
Newark Part No.34AH2693
Product RangeSBT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.070 |
| 25+ | $0.955 |
| 50+ | $0.932 |
| 100+ | $0.909 |
| 500+ | $0.813 |
| 1000+ | $0.729 |
Price for:Each
Minimum: 10
Multiple: 10
$10.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBT-0260Copy
Newark Part No.34AH2693
Product RangeSBT Series
Technical Datasheet
Inductance60µH
DC Current Rating500mA
DC Resistance Max0.05ohm
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeSBT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
60µH
DC Resistance Max
0.05ohm
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
500mA
Operating Temperature Min
-25°C
Product Range
SBT Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
