Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSC-01-20GSCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.19X1866
Product RangeSC-GS Series
Your Part Number
1,798 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.270 |
| 10+ | $5.630 |
| 25+ | $5.270 |
| 50+ | $4.900 |
| 100+ | $4.450 |
| 500+ | $4.130 |
| 1000+ | $3.720 |
| 2500+ | $3.520 |
Price for:Each
Minimum: 1
Multiple: 1
$6.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-01-20GSCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.19X1866
Product RangeSC-GS Series
Technical Datasheet
Inductance2mH
DC Current Rating1A
DC Resistance Max0.18ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSC-GS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2mH
DC Resistance Max
0.18ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
1A
Operating Temperature Min
-40°C
Product Range
SC-GS Series
Technical Docs (1)
Alternatives for SC-01-20GS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
