Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSC-02-20GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.19X1876
Product RangeSC-G Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.640 |
| 25+ | $3.150 |
| 100+ | $2.750 |
| 250+ | $2.680 |
| 500+ | $2.560 |
| 1000+ | $2.510 |
| 2500+ | $2.430 |
| 5000+ | $2.340 |
Price for:Each
Minimum: 1
Multiple: 1
$3.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-02-20GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.19X1876
Product RangeSC-G Series
Technical Datasheet
Inductance2mH
DC Current Rating2A
DC Resistance Max0.07ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSC-G Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2mH
DC Resistance Max
0.07ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
2A
Operating Temperature Min
-40°C
Product Range
SC-G Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
