Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSC-03-10GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.19X1892
Product RangeSC-G Series
Your Part Number
2,071 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.250 |
| 25+ | $2.770 |
| 100+ | $2.470 |
| 250+ | $2.390 |
| 500+ | $2.260 |
| 1000+ | $2.170 |
| 2500+ | $2.160 |
| 5000+ | $2.140 |
Price for:Each
Minimum: 1
Multiple: 1
$3.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-03-10GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.19X1892
Product RangeSC-G Series
Technical Datasheet
Inductance1mH
DC Current Rating3A
DC Resistance Max0.035ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSC-G Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1mH
DC Resistance Max
0.035ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
3A
Operating Temperature Min
-40°C
Product Range
SC-G Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
