Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.210 |
| 25+ | $6.350 |
| 100+ | $5.670 |
| 250+ | $5.470 |
| 500+ | $5.350 |
| 1000+ | $5.250 |
| 2500+ | $5.140 |
Price for:Each
Minimum: 1
Multiple: 1
$8.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-08-440Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.66AH0446
Product RangeSC Series
Technical Datasheet
Inductance4.4mH
DC Current Rating8A
DC Resistance Max0.025ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.4mH
DC Resistance Max
0.025ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
8A
Operating Temperature Min
-40°C
Product Range
SC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
