Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.170 |
| 25+ | $14.060 |
| 100+ | $12.500 |
| 250+ | $12.160 |
| 500+ | $11.760 |
| 1000+ | $10.860 |
| 2500+ | $10.810 |
Price for:Each
Minimum: 1
Multiple: 1
$16.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-20-104Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.66AH0516
Product RangeSC Series
Technical Datasheet
Inductance1mH
DC Current Rating20A
DC Resistance Max8000µohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1mH
DC Resistance Max
8000µohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
20A
Operating Temperature Min
-40°C
Product Range
SC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
