Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF19XV-120-1R2A007JHCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.28AK3803
Product RangeSCF-XV Series
Also Known AsUALCF190007JH0
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $15.190 |
| 25+ | $12.890 |
| 100+ | $11.370 |
| 250+ | $10.860 |
| 500+ | $10.830 |
| 1000+ | $10.620 |
| 2500+ | $10.390 |
Price for:Each
Minimum: 1
Multiple: 1
$15.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF19XV-120-1R2A007JHCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.28AK3803
Product RangeSCF-XV Series
Also Known AsUALCF190007JH0
Technical Datasheet
Inductance600µH
DC Current Rating12A
DC Resistance Max4190µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCF-XV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
600µH
DC Resistance Max
4190µohm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
12A
Operating Temperature Min
-40°C
Product Range
SCF-XV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
