Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF76X-1100-S4F0A004JHCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel46AM3687RL
Cut Tape46AM3687
Product RangeSCF76X Series
Also Known AsUALSCF76XS004H
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $153.290 | $153.29 |
| Total Price | $153.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $153.290 |
| 10+ | $148.180 |
| 25+ | $135.950 |
| 50+ | $131.920 |
| 100+ | $127.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF76X-1100-S4F0A004JHCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel46AM3687RL
Cut Tape46AM3687
Product RangeSCF76X Series
Also Known AsUALSCF76XS004H
Technical Datasheet
Inductance350µH
DC Current Rating110A
DC Resistance Max270µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCF76X Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
350µH
DC Resistance Max
270µohm
Operating Temperature Max
130°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
110A
Operating Temperature Min
-40°C
Product Range
SCF76X Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
