Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT19XV-300-1R9A003JHCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.58AJ3653
Product RangeSCT-XV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 30+ | $10.680 |
| 50+ | $10.420 |
| 100+ | $10.170 |
| 250+ | $9.670 |
| 500+ | $9.130 |
Price for:Each
Minimum: 30
Multiple: 30
$320.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT19XV-300-1R9A003JHCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.58AJ3653
Product RangeSCT-XV Series
Technical Datasheet
Inductance33µH
DC Current Rating30A
DC Resistance Max770µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCT-XV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
DC Resistance Max
770µohm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
30A
Operating Temperature Min
-40°C
Product Range
SCT-XV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
