Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT25XV-220-1R9A007JHCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.58AJ3673
Product RangeSCT-XV Series
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $22.120 |
| 5+ | $19.940 |
| 10+ | $17.750 |
| 25+ | $16.870 |
| 50+ | $15.990 |
| 100+ | $15.220 |
| 250+ | $14.920 |
Price for:Each
Minimum: 1
Multiple: 1
$22.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT25XV-220-1R9A007JHCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.58AJ3673
Product RangeSCT-XV Series
Technical Datasheet
Inductance390µH
DC Current Rating22A
DC Resistance Max2450µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCT-XV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
390µH
DC Resistance Max
2450µohm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
22A
Operating Temperature Min
-40°C
Product Range
SCT-XV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
