Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT25XV-240-2R0A006JHCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.58AJ3675
Product RangeSCT-XV Series
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $22.310 |
| 5+ | $20.560 |
| 10+ | $18.800 |
| 25+ | $18.430 |
| 50+ | $18.050 |
| 100+ | $17.680 |
| 250+ | $17.300 |
Price for:Each
Minimum: 1
Multiple: 1
$22.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT25XV-240-2R0A006JHCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.58AJ3675
Product RangeSCT-XV Series
Technical Datasheet
Inductance290µH
DC Current Rating24A
DC Resistance Max1920µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCT-XV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
290µH
DC Resistance Max
1920µohm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
24A
Operating Temperature Min
-40°C
Product Range
SCT-XV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
