Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT31X-130-S1R6A013JHCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.52AM0236
Product RangeSCT31X Series
Also Known AsUALSCT31XS013H
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 60+ | $11.700 |
| 100+ | $11.470 |
| 250+ | $11.230 |
| 500+ | $11.010 |
Price for:Each
Minimum: 60
Multiple: 60
$702.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT31X-130-S1R6A013JHCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.52AM0236
Product RangeSCT31X Series
Also Known AsUALSCT31XS013H
Technical Datasheet
Inductance1.27mH
DC Current Rating13A
DC Resistance Max8740µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCT31X Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
1.27mH
DC Resistance Max
8740µohm
Operating Temperature Max
130°C
SVHC
No SVHC (15-Jan-2018)
DC Current Rating
13A
Operating Temperature Min
-40°C
Product Range
SCT31X Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
