Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT31X-220-2R1A011JVCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.48AM2000
Product RangeSCT31X Series
Also Known AsUALSCT31X011JV
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 60+ | $18.080 |
| 100+ | $14.770 |
| 250+ | $13.540 |
| 500+ | $12.580 |
| 1000+ | $11.820 |
Price for:Each
Minimum: 60
Multiple: 60
$1,084.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT31X-220-2R1A011JVCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.48AM2000
Product RangeSCT31X Series
Also Known AsUALSCT31X011JV
Technical Datasheet
Inductance880µH
DC Current Rating22A
DC Resistance Max4390µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCT31X Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
880µH
DC Resistance Max
4390µohm
Operating Temperature Max
130°C
SVHC
No SVHC (15-Jan-2018)
DC Current Rating
22A
Operating Temperature Min
-40°C
Product Range
SCT31X Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
