Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT39XV-200-Z2R1A012JHCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.70AK1796
Product RangeSCT-XV Series
Your Part Number
48 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $35.680 |
| 5+ | $34.190 |
| 10+ | $32.760 |
| 25+ | $30.250 |
| 100+ | $29.910 |
| 500+ | $29.310 |
| 1000+ | $28.710 |
Price for:Each
Minimum: 1
Multiple: 1
$35.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT39XV-200-Z2R1A012JHCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.70AK1796
Product RangeSCT-XV Series
Technical Datasheet
Inductance1.07mH
DC Current Rating20A
DC Resistance Max4140µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCT-XV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.07mH
DC Resistance Max
4140µohm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
20A
Operating Temperature Min
-40°C
Product Range
SCT-XV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
