Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT39XV-220-2R3A012JHCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.70AK1802
Product RangeSCT-XV Series
Also Known AsUALCT390012JH0
Your Part Number
48 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $29.730 |
| 5+ | $27.530 |
| 10+ | $25.350 |
| 25+ | $23.150 |
| 100+ | $22.550 |
| 500+ | $22.100 |
| 1000+ | $21.640 |
Price for:Each
Minimum: 1
Multiple: 1
$29.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT39XV-220-2R3A012JHCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.70AK1802
Product RangeSCT-XV Series
Also Known AsUALCT390012JH0
Technical Datasheet
Inductance1.07mH
DC Current Rating22A
DC Resistance Max3580µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCT-XV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.07mH
DC Resistance Max
3580µohm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
22A
Operating Temperature Min
-40°C
Product Range
SCT-XV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
