Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT47X-350-S2R1B008JVCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.52AM0251
Product RangeSCT47X Series
Also Known AsUALSCT47XS008V
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 27+ | $25.670 |
| 50+ | $25.160 |
| 100+ | $24.650 |
| 250+ | $24.140 |
Price for:Each
Minimum: 27
Multiple: 27
$693.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT47X-350-S2R1B008JVCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.52AM0251
Product RangeSCT47X Series
Also Known AsUALSCT47XS008V
Technical Datasheet
Inductance570µH
DC Current Rating35A
DC Resistance Max1910µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCT47X Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
570µH
DC Resistance Max
1910µohm
Operating Temperature Max
130°C
SVHC
No SVHC (15-Jan-2018)
DC Current Rating
35A
Operating Temperature Min
-40°C
Product Range
SCT47X Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
