Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSHO-303Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.84AC8447
Product RangeSHO Series
Also Known AsUDLSHO03030000, SHO303
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.550 |
| 2500+ | $1.510 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,550.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSHO-303Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.84AC8447
Product RangeSHO Series
Also Known AsUDLSHO03030000, SHO303
Technical Datasheet
Inductance6µH
DC Current Rating5A
DC Resistance Max8000µohm
Operating Temperature Min-25°C
Operating Temperature Max75°C
Product RangeSHO Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The KEMET SHO coils are common mode chokes with a wide variety of characteristics. These through-hole toroidal coils are suitable for noise countermeasure in DC power line circuits.
- Nickel-Zinc (Ni-Zn) ferrite core
- Operating temperature range from -25°C to +75°C
Technical Specifications
Inductance
6µH
DC Resistance Max
8000µohm
Operating Temperature Max
75°C
SVHC
No SVHC (14-Jun-2023)
DC Current Rating
5A
Operating Temperature Min
-25°C
Product Range
SHO Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
