Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET SMP253MA4330MTR24 Safety Capacitor, Metallized Paper, 5045 [127114 Metric], 3300 pF, ± 20%, Y2, Surface Mount](https://canada.newark.com/productimages/standard/en_US/83AH4125-40.jpg)
ManufacturerKEMET
Manufacturer Part NoSMP253MA4330MTR24Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel83AH4126
Re-Reel83AH4125
Cut Tape83AH4125
Product RangeSMP253 Series
Also Known AsP101AA332M250V
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.700 | $4.70 |
| Total Price | $4.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.700 |
| 25+ | $3.520 |
| 100+ | $2.800 |
| 250+ | $2.740 |
| 500+ | $2.680 |
| 1000+ | $2.630 |
| 5000+ | $2.570 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $2.010 |
| 1000+ | $1.890 |
| 2000+ | $1.780 |
| 4000+ | $1.610 |
| 6000+ | $1.550 |
| 10000+ | $1.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSMP253MA4330MTR24Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel83AH4126
Re-Reel83AH4125
Cut Tape83AH4125
Product RangeSMP253 Series
Also Known AsP101AA332M250V
Technical Datasheet
Dielectric TypeMetallized Paper
Capacitor Case / Package5045 [127114 Metric]
Capacitance3300pF
Capacitance Tolerance± 20%
Suppression ClassY2
Capacitor MountingSurface Mount
Voltage Rating X-
Voltage Rating Y250VAC
dv/dt Rating2kV/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing-
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeSMP253 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SMP253 Series is constructed of multilayer metallized paper, encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0. Typical applications include worldwide use as electromagnetic interference suppressor in all Y2 applications, line-to-earth.
- Approvals: ENEC, UL, CSA (pending) / Rated voltage: 250 VAC 50/60 Hz
- Capacitance range: 0.001 – 0.0047 µF / Capacitance tolerance: ±20%
- Size code: 5045, 12.7 mm
- Climatic category: 40/100/56/B, IEC 60068–1 / Operating temperature range of -40°C to +100°C
- Tape and reel packaging in accordance with IEC 60286–3
- RoHS Compliant and lead-free terminations
- 100% screening factory test at 3,000 VDC
Technical Specifications
Dielectric Type
Metallized Paper
Capacitance
3300pF
Suppression Class
Y2
Voltage Rating X
-
dv/dt Rating
2kV/µs
Lead Spacing
-
Operating Temperature Max
100°C
Qualification
-
Capacitor Case / Package
5045 [127114 Metric]
Capacitance Tolerance
± 20%
Capacitor Mounting
Surface Mount
Voltage Rating Y
250VAC
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
SMP253 Series
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
